Analog DevicesLTC1343IGW#PBF总线线路收发器
Quad Transmitter/Receiver RS-232/RS-449/RS-530 44-Pin SSOP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| RS-232|RS-449|RS-530 | |
| RS-232|RS-449|RS-530 | |
| EIA-530|EIA-530-A|RS-232|RS-449|V.35|V.36|X.21 | |
| Point-to-Point|Multidrop | |
| 1 | |
| 4 | |
| 4 | |
| Single-Ended|Differential | |
| Single-Ended|Differential | |
| 1 | |
| 1@RS-232|10@RS-449|10@RS-530 | |
| No | |
| 0 | |
| 0 | |
| -40 | |
| 85 | |
| Single | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 200 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 17.93(Max) mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | SSOP W |
| 44 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
