Analog DevicesLTC1335CSW#PBF总线线路收发器
Dual Transmitter/Receiver RS-485/RS-562 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 120KBd|10MBd | |
| RS-485|RS-562 | |
| RS-485|RS-562 | |
| EIA-562|RS-485 | |
| Multipoint | |
| 1 | |
| 2@RS-485|4@RS-562 | |
| 2@RS-485|4@RS-562 | |
| Differential | |
| Differential | |
| 1@RS-232|32@RS-485 | |
| 32@RS-485 | |
| 3-State | |
| 1 | |
| 1 | |
| 0 | |
| 70 | |
| Dual | |
| 4.75 | |
| 5.25 | |
| ±5 | |
| 2 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

