Analog DevicesLTC1263CS8#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 4.75V to 5.5V Step Up Single-Out 12V 0.06A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 300(Typ) | |
| Yes | |
| 1 | |
| 12 | |
| 0.06 | |
| 4.75 | |
| 5.5 | |
| 4.75 to 5.5 | |
| 76(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。