Analog DevicesLTC1050ACN8#PBF运算放大器
Op Amp Single Auto Zero/Chopper ±8V/16V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| 0.005@±5V | |
| 4.75 | |
| 16 | |
| ±2.375 | |
| ±3|±5 | |
| ±8 | |
| 0.00006@±5V | |
| 0.00001@±5V | |
| 0.00003@±5V | |
| 1.5@±5V | |
| Single|Dual | |
| 4@±5V | |
| 160 | |
| 0.0018@±5V | |
| 125 | |
| 114 | |
| 105 to 115 | |
| 2.5 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。