Lite-On TechnologyLTC-2621JD分段式 LED 显示器
Display Segmented Panel 3DIGIT 27LED Red CA 13-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 3 | |
| Red | |
| 27 | |
| 0.28 | |
| Numeric | |
| 600 | |
| 650 | |
| 656 | |
| Common Anode | |
| 25 | |
| 100 | |
| 20 | |
| 5 | |
| 2.6 | |
| 70 | |
| -35 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 6.1 |
| Package Width | 10 |
| Package Length | 22.64 |
| PCB changed | 13 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 13 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

