Analog DevicesLT8619IMSE#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 60V Synchronous Step Down Single-Out 0.8V to 59.4V 1.2A 16-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 2200 | |
| Yes | |
| 1 | |
| 0.8 to 59.4 | |
| 1.2 | |
| 3 | |
| 60 | |
| 3 to 60 | |
| 1.8 | |
| 6 | |
| 92 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

