Analog DevicesLT8582IDKD#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 2.5V to 22V Inv/Step Up Dual-Out 42V 3A/3A 24-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Inverting|Step Up | |
| Adjustable | |
| 200 to 2500 | |
| Yes | |
| 2 | |
| 42(Max) | |
| 3 | |
| 2.5 | |
| 22 | |
| 2.5 to 22 | |
| 2100 | |
| 0.05%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 7 mm |
| PCB changed | 24 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。