Analog DevicesLT8350SAV#WPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1V to 18V 6A 28-Pin LQFN EP Automotive AEC-Q100
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down|Synchronous Step Up | |
| Adjustable | |
| 200 to 2000 | |
| Yes | |
| 1 | |
| 1 to 18 | |
| 6 | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 95 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 4 |
| Package Length | 6 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 28 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
