| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Output Type | Fixed |
| Topology | Series |
| Initial Accuracy | 0.1% |
| Maximum Temperature Coefficient | 10ppm/°C |
| Load Regulation | 150ppm/mA |
| Line Regulation | 25ppm/V |
| Output Voltage (V) | 2.5 |
| Maximum Input Voltage (V) | 20 |
| Maximum Output Current (mA) | 5(Min) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 6 |
| Lead Shape | No Lead |