Analog DevicesLT6376IMS#TRPBF立体声功率放大器
SP Amp Difference Amplifier Single R-R O/P 50V 12-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 2 | |
| 1 | |
| Rail to Rail Output | |
| <35 | |
| 20(Typ) | |
| 85 to 95 | |
| 90 | |
| 96 | |
| 0.6@5V | |
| 50 | |
| >=50 | |
| 3 | |
| 5|9|12|15|18|24|28 | |
| 50 | |
| 0.37@5V | |
| 0.176@5V@-40C to 85C | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

