| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Noise Amplifier |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 0.45@5V |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 12.6 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6.3 |
| Typical Low Level Output Voltage (V) | 0.24 |
| Typical High Level Output Voltage (V) | 0.325 |
| Maximum Input Offset Current (uA) | 0.6@5V |
| Typical Input Bias Current (uA) | 5@5V |
| Maximum Input Bias Current (uA) | 10@5V |
| Maximum Supply Current (mA) | 7@5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 60@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 1.1@5V |
| Input Offset Voltage Drift (uV/°C) | 2.2 |
| Typical Voltage Gain (dB) | 106.02 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.4@5V |
| Minimum PSRR (dB) | 90 |
| Minimum CMRR (dB) | 90 |
| Minimum CMRR Range (dB) | 90 to 95 |
| Typical Gain Bandwidth Product (MHz) | 200 |
| Typical Settling Time (ns) | 570 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 8 |
| Lead Shape | No Lead |