| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Type | Precision Amplifier |
| Manufacturer Type | Precision Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | <2.5um |
| Maximum Input Offset Voltage (mV) | 2.5@5V |
| Minimum Single Supply Voltage (V) | 2.2 |
| Maximum Single Supply Voltage (V) | 12.6 |
| Minimum Dual Supply Voltage (V) | ±1.1 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±6.3 |
| Typical Low Level Output Voltage (V) | 0.325 |
| Typical High Level Output Voltage (V) | 0.475 |
| Maximum Input Offset Current (uA) | 0.1@5V |
| Typical Input Bias Current (uA) | 0.25@5V |
| Maximum Input Bias Current (uA) | 0.6@5V |
| Maximum Quiescent Current (mA) | 2@5V |
| Typical Output Current (mA) | 50 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 20@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 10@5V |
| Input Offset Voltage Drift (uV/°C) | 7.5 |
| Typical Voltage Gain (dB) | 100 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.8@5V |
| Minimum PSRR (dB) | 84 |
| Minimum CMRR (dB) | 85 |
| Minimum CMRR Range (dB) | 85 to 90 |
| Typical Gain Bandwidth Product (MHz) | 60 |
| Typical Settling Time (ns) | 300 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 8 |
| Lead Shape | No Lead |