Analog DevicesLT6205CS5#TRPBF运算放大器
Op Amp Single High Speed Amplifier R-R O/P ±6.3V/12.6V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 3.5@5V | |
| 2.7 | |
| 12.6 | |
| ±1.35 | |
| ±3|±5 | |
| ±6.3 | |
| 3@5V@0C to 70C | |
| 30@5V@0C to 70C | |
| 5@5V | |
| Single|Dual | |
| 450@5V | |
| 9@5V | |
| 100 | |
| 4@5V | |
| 67 | |
| 78 | |
| 75 to 80 | |
| 100 | |
| 25 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。