| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Noise Amplifier |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 2@5V |
| Minimum Single Supply Voltage (V) | 2.5 |
| Maximum Single Supply Voltage (V) | 12.6 |
| Minimum Dual Supply Voltage (V) | ±1.25 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6.3 |
| Typical Low Level Output Voltage (V) | 0.16 |
| Typical High Level Output Voltage (V) | 0.24 |
| Maximum Input Offset Current (uA) | 5@5V |
| Typical Input Bias Current (uA) | 8@5V |
| Maximum Input Bias Current (uA) | 18@5V |
| Maximum Supply Current (mA) | 40@5V |
| Typical Output Current (mA) | 60(Min) |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 44@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 1.5@5V |
| Input Offset Voltage Drift (uV/°C) | 8 |
| Typical Voltage Gain (dB) | 101.58 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 3.5@5V |
| Minimum PSRR (dB) | 60 |
| Minimum CMRR (dB) | 65 |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 145 |
| Typical Settling Time (ns) | 165 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |