Analog DevicesLT6003HS5#TRMPBF运算放大器
Op Amp Single Low Power Amplifier R-R I/O ±8V/16V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.5@5V@-40C to 125C | |
| 1.6 | |
| 16 | |
| ±0.8 | |
| ±3|±5 | |
| ±8 | |
| 0.002@5V@-40C to 125C | |
| 0.006@5V@-40C to 125C | |
| 0.0025@5V@-40C to 125C | |
| Single|Dual | |
| 0.0002(Min)@5V@-40C to 125C | |
| 86.02(Min) | |
| 76 | |
| 68 | |
| 65 to 70 | |
| 0.002 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

