Analog DevicesLT3959IFE#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 1.6V to 40V Inv/Step Up Single-Out 1.6V to 40V 6A 38-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Inverting|Step Up | |
| Adjustable | |
| 100 to 1000 | |
| Yes | |
| 1 | |
| 1.6 to 40 | |
| 6 | |
| 1.6 | |
| 40 | |
| 1.6 to 40 | |
| 7 | |
| 2000 | |
| 0.07%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。