Analog DevicesLT3752MPFE-1#PBF电流模式 PWM 控制器
Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Forward | |
| 1 | |
| 100 to 500 | |
| 95(Typ) | |
| 19 | |
| 20 | |
| 10.5 to 16 | |
| 10.5 | |
| 16 | |
| 7.5(Typ) | |
| No | |
| No | |
| Yes | |
| 1.25 | |
| -55 | |
| 150 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 31 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 31 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。