Analog DevicesLT3688HFE#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3.8V to 36V Step Down Dual-Out 0.8V to 32.4V 0.8A/0.8A 24-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 350 to 2200 | |
| Yes | |
| 2 | |
| 0.8 to 32.4 | |
| 0.8 | |
| 3.8 | |
| 36 | |
| 3.8 to 36 | |
| 235 | |
| 0.002%/V(Typ) | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 7.9(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。