Analog DevicesLT3669IUFD-2#PBF总线线路收发器
Single Transmitter/Receiver 28-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 230.4Kbps | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| 2 | |
| -40 | |
| 125 | |
| Single | |
| 7.5 | |
| 40 | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

