Analog DevicesLT3669HUFD#TRPBF总线线路收发器
Single Transmitter/Receiver 28-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
230.4Kbps | |
1 | |
1 | |
1 | |
2 | |
2 | |
-40 | |
150 | |
Single | |
7.5 | |
40 | |
No | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。