Analog DevicesLT3503EDCB#TRMPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3.6V to 20V Step Down Single-Out 0.78V to 16.2V 1A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| Adjustable | |
| 2400 | |
| Yes | |
| 1 | |
| 0.78 to 16.2 | |
| 1 | |
| 3.6 | |
| 20 | |
| 3.6 to 20 | |
| 1.75 | |
| 1900 | |
| 0.007%/V(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。