Analog DevicesLT3461AES6#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 2.5V to 16V Step Up Single-Out 38V 0.6A 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Up | |
| Adjustable | |
| 3900 | |
| Yes | |
| 1 | |
| 38(Max) | |
| 0.6 | |
| 2.5 | |
| 16 | |
| 2.5 to 16 | |
| 0.42 | |
| 0.005%/V(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。