Analog DevicesLT3380HUJM#TRPBFPMIC 解决方案
Buck Regulator with LDO 2.7V to 5.5V 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Buck Regulator with LDO | |
| 2700|1350 | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| 0.149(Typ) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

