Analog DevicesLT3033EUDC#PBFLinear Regulators
LDO Regulator Pos 0.2V to 9.7V 3A 20-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 0.2 to 9.7 | |
| 3 | |
| 0.95 | |
| 10 | |
| 0.07@100mA|0.085@500mA|0.105@1.5A|0.135@3A | |
| 1.25mV | |
| 1mV | |
| 0.037 | |
| 27 | |
| 38°C/W | |
| 3.4°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。