Analog DevicesLT1999HMS8-50F#WTRPBF立体声功率放大器
SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 33.98(Typ) | |
| 75 to 85 | |
| 75 | |
| 68 | |
| 31@5V@-40C to 125C | |
| 0.75@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1.5@5V@-40C to 125C | |
| 7.1@5V@-40C to 125C | |
| 0.0096@5V@-40C to 125C | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

