Analog DevicesLT1976HFE#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 2.4V to 60V Step Down Single-Out 1.2V to 54V 3.5A 16-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 230 | |
| Yes | |
| 1 | |
| 1.2 to 54 | |
| 3.5 | |
| 2.4 | |
| 60 | |
| 100 | |
| -40 | |
| 140 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。