Analog DevicesLT1961EMS8E#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1000 to 1500 | |
| Yes | |
| 1 | |
| 1.2 to 35 | |
| 1.5 | |
| 3 | |
| 25 | |
| 3 to 25 | |
| 2 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

