Analog DevicesLT1956IGN#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 45V 1.5A 16-Pin SSOP N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 540 | |
| Yes | |
| 1 | |
| 1.2 to 45 | |
| 1.5 | |
| 5.5 | |
| 60 | |
| 5.5 to 60 | |
| 1400 | |
| 0.15%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。