Analog DevicesLT1945EMS#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 1.2V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 1.23V to 36V/-36V 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| Yes | |
| 2 | |
| 1.23 to 36|-36(Min) | |
| 1.2 | |
| 15 | |
| 1.2 to 15 | |
| 0.35 | |
| 20 | |
| 0.05%/V | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

