Analog DevicesLT1801CMS8运算放大器
Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.5@5V | |
| 2.3 | |
| 12.6 | |
| ±1.15 | |
| ±3|±5 | |
| ±6.3 | |
| 0.2@5V | |
| 1.5@5V | |
| 4@5V | |
| 50 | |
| Single|Dual | |
| 25@5V | |
| 8.5@5V | |
| 98.59 | |
| 1@5V | |
| 78 | |
| 85 | |
| 85 to 90 | |
| 80 | |
| 250 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。