Analog DevicesLT1782HS6#PBF运算放大器
Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.8@5V | |
| 2.5 | |
| 18 | |
| ±1.25 | |
| ±5 | |
| ±9 | |
| 1.5(Max) | |
| 4.85(Min) | |
| 2@5V@-40C to 125C | |
| 25@5V@-40C to 125C | |
| 0.055@5V | |
| 40 | |
| Single|Dual | |
| 0.07@5V | |
| 50 | |
| 15 | |
| 123.52 | |
| 0.05 | |
| 80 | |
| 60 | |
| 60 to 65 | |
| 0.2 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

