10-25% 折扣
Analog DevicesLT1764EFE#PBFLinear Regulators
LDO Regulator Pos 1.21V to 20V 3A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5(Typ) | |
| Adjustable | |
| 1.21 to 20 | |
| 3 | |
| 2.7 | |
| 20 | |
| 0.05@1mA|0.13@100mA|0.2@500mA|0.33@1.5A|0.45@3A|0.66@2700mA | |
| 1.21 | |
| 10mV | |
| 5mV | |
| 120 | |
| 38°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

