Analog DevicesLT1581CT7#PBFLinear Regulators
LDO Regulator Pos 1.25V to 4.65V 10A 7-Pin(7+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.25 to 4.65 | |
| 10 | |
| 1.68 | |
| 6 | |
| 0.2@100mA|0.25@1A|0.33@4A|0.45@7A|0.63@10A | |
| 1.257 | |
| 3mV | |
| 10mV | |
| 50°C/W | |
| 2.5°C/W(Typ) | |
| Current Limit|Thermal Protection | |
| 0 | |
| 150 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 7 | |
| Lead Shape | Formed |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。