Analog DevicesLT1577CS-3.3/ADJ#TRPBFLinear Regulators
LDO Regulator Pos 3.3V1.27V 5A 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±0.6 | |
| Adjustable|Fixed | |
| 3.3|1.27(Min) | |
| 5 | |
| 5 | |
| 22 | |
| 1.21 | |
| 0.03%/V | |
| 1mV(Typ) | |
| 100°C/W | |
| Current Limit|Over Voltage Protection|Shutdown|Thermal Protection | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 10.01(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。