Analog DevicesLT1575CS8#TRPBFLinear Regulators
LDO Regulator Pos 1.27V 10A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.6 | |
| Adjustable | |
| 1.27(Min) | |
| 10(Typ) | |
| 5 | |
| 22 | |
| 1.21 | |
| 0.03%/V | |
| 1mV(Typ) | |
| 130°C/W | |
| Current Limit|Over Voltage Protection|Shutdown|Thermal Protection | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。