Analog DevicesLT1573CS8#TRPBFLinear Regulators
LDO Regulator Pos 1.27V to 6.8V 5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.27 to 6.8 | |
| 5 | |
| 2.8 | |
| 10 | |
| 1.278 | |
| 2mV | |
| 30mV | |
| 3.5 | |
| 85°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| 0 | |
| 125 | |
| Extended Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。