| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 0.2@±15V |
| Minimum Dual Supply Voltage (V) | ±5 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Offset Current (uA) | 0.05@±15V |
| Maximum Input Bias Current (uA) | 0.04@±15V |
| Maximum Supply Current (mA) | 10@±5V |
| Typical Output Current (mA) | 22@±5V |
| Power Supply Type | Dual |
| Typical Slew Rate (V/us) | 22@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 5@±15V |
| Typical Voltage Gain (dB) | 138.06 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.6@±15V |
| Minimum PSRR (dB) | 100 |
| Minimum CMRR (dB) | 96 |
| Minimum CMRR Range (dB) | 95 to 105 |
| Typical Gain Bandwidth Product (MHz) | 190 |
| Typical Settling Time (ns) | 800 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 12 |
| Lead Shape | No Lead |