Analog DevicesLT1468IS8-2#TRPBF运算放大器
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.175@±5V | |
| ±5 | |
| ±15 | |
| ±18 | |
| 0.05@±15V | |
| 0.04@±15V | |
| 5@±5V | |
| 22@±5V | |
| Dual | |
| 22@±5V | |
| 5@±15V | |
| 135.56 | |
| 0.6@±15V | |
| 100 | |
| 96 | |
| 95 to 105 | |
| 190 | |
| 550 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。