Analog DevicesLT138AKLinear Regulators
Standard Regulator Pos 1.2V to 32V 5A 3-Pin(2+Tab) TO-3
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.2 to 32 | |
| 5 | |
| 1.262 | |
| 0.01%/V | |
| 0.3% | |
| 50000 | |
| 35°C/W | |
| 1°C/W | |
| Current Limit|Thermal Protection | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 8.89(Max) mm |
| Package Width | 26.68(Max) mm |
| Package Length | 39.38(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。