| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Maximum Input Offset Voltage (mV) | 15@±15V |
| Minimum Dual Supply Voltage (V) | ±5 |
| Typical Dual Supply Voltage (V) | ±12|±9 |
| Maximum Dual Supply Voltage (V) | ±15 |
| Maximum Supply Current (mA) | 50@±15V |
| Power Supply Type | Dual |
| Typical Slew Rate (V/us) | 900@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 3@±15V |
| Typical Voltage Gain (dB) | 71 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 40@±15V |
| Minimum PSRR (dB) | 60 |
| Minimum CMRR (dB) | 50 |
| Minimum CMRR Range (dB) | 50 to 60 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |