Analog DevicesLT1210CT7#44PBF运算放大器
Op Amp Single Low Noise Amplifier ±15V 7-Pin(7+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 15@±15V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 50@±15V | |
| 2000@±15V@0C to 70C | |
| Dual | |
| 900@±15V | |
| 3@±15V | |
| 71 | |
| 40@±15V | |
| 2@±15V | |
| 60 | |
| 55 | |
| 50 to 60 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 7 | |
| Lead Shape | Formed |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。