Analog DevicesLT1185CT#33PBFLinear Regulators
LDO Regulator Neg/Pos -2.5V to -25V2.5V to 25V 3A 5-Pin(5+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative|Positive | |
| ±1 | |
| Adjustable | |
| -2.5 to -25|2.5 to 25 | |
| 3 | |
| -35 | |
| 35 | |
| 0.37@500mA|1@3A | |
| 2.37(Typ) | |
| 0.01%/V | |
| 0.3% | |
| 3.5 | |
| 50°C/W | |
| 2.5°C/W | |
| Current Limit|Power Limit|Thermal Shutdown Protection | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.57(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 | |
| Lead Shape | Formed |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。