Analog DevicesLT1138AIG#TRPBF总线线路收发器
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
250KBd(Min) | |
RS-232 | |
RS-232 | |
RS-232 | |
Point-to-Point | |
1 | |
5 | |
3 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
No | |
0 | |
0 | |
-40 | |
85 | |
Single | |
12|5 | |
25 | |
Industrial | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。