Analog DevicesLT1118CS8-2.85#TRPBFLinear Regulators
LDO Regulator Pos 2.85V 0.8A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 2.85 | |
| 0.8 | |
| 3 | |
| 15 | |
| 1.3@800mA|1.1@100mA | |
| 6mV | |
| 12mV | |
| 1 | |
| 15°C/W | |
| Thermal Shutdown Protection|Current Limit | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。