Analog DevicesLT1115CN8#PBF运算放大器
Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 0.2@±18V | |
| ±4 | |
| ±9|±5|±12|±15|±18 | |
| ±22 | |
| 0.2@±18V | |
| 0.38@±18V | |
| 11.5@±18V | |
| 8.5@±18V | |
| Dual | |
| 15@±18V | |
| 1.2@±18V | |
| 146.02 | |
| 2.2@±18V | |
| 104 | |
| 104 | |
| 95 to 105 | |
| 70 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。