Analog DevicesLT1083MK-5Linear Regulators
LDO Regulator Pos 5V 7.5A 3-Pin(2+Tab) TO-3
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 7.5 | |
| 6 | |
| 25 | |
| 1.5@7.5A | |
| 10mV | |
| 20mV | |
| 10 | |
| 60000 | |
| 35°C/W | |
| 1.6°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 200 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 8.89(Max) mm |
| Package Width | 26.68(Max) mm |
| Package Length | 39.38(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。