Analog DevicesLT1082CT#06PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 75V Step Up Single-Out 100V 5-Pin(5+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| Adjustable | |
| 70 | |
| Yes | |
| 1 | |
| 100(Max) | |
| 1 | |
| 20 | |
| 3 | |
| 75 | |
| 3 to 75 | |
| 2.6(Max) | |
| 4500 | |
| 0.03%/V | |
| 0 | |
| 100 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

