10-25% 折扣
Analog DevicesLT1082CN8#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 75V Step Up Single-Out 100V 1A 20W 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| Adjustable | |
| 70 | |
| Yes | |
| 1 | |
| 100(Max) | |
| 1 | |
| 20 | |
| 3 | |
| 75 | |
| 3 to 75 | |
| 2.6(Max) | |
| 4500 | |
| 0.03%/V | |
| 0 | |
| 100 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。