| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series|Shunt | |
| 20ppm/°C | |
| 100ppm/mA | |
| 4ppm/V | |
| 7 | |
| 40 | |
| 10 | |
| 0 | |
| 70 | |
| Commercial | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 8 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

