HoneywellLSQ038Switch Limit
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Side Rotary with Roller Lever | |
| Rotary | |
| N.O./N.C. | |
| DPDT | |
| Screw Mount | |
| Conduit | |
| 9° | |
| 66° | |
| 47.63 | |
| 149.23 |
Look no further than the enclosed LSQ038 limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. It has a DPDT configuration. The LSQ038 limit switch has a conduit termination style. This product is 149.23 mm tall.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。